-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5782
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:120Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM1400CRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0300 / $9.8400 | Buy Now |
DISTI #
505-ADUM1400CRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
152 In Stock |
|
$5.3722 / $9.4700 | Buy Now |
DISTI #
584-ADUM1400CRWZ
|
Mouser Electronics | Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 3890 |
|
$5.4800 / $9.6600 | Buy Now |
|
Analog Devices Inc | QUAD CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 78 |
|
$3.5500 / $9.4700 | Buy Now |
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 18 |
|
$6.0413 / $12.0825 | Buy Now |
DISTI #
ADUM1400CRWZ
|
TME | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$5.9500 / $8.0300 | RFQ |
|
Ameya Holding Limited | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC | 96 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-ADUM1400CRWZ
|
Sensible Micro Corporation | Digital Isolator Cmos 4-Ch 90Mbps 16-Pin Soic W Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1027 Container: Tubes | 1 |
|
$3.2960 | RFQ |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 213 |
|
$1.9407 / $3.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1400CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1400CRWZ
Analog Devices Inc
Quad-Channel Digital Isolator (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1400CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-7400-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1400CRWZ vs ACML-7400-000E |
ACML-7400 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1400CRWZ vs ACML-7400 |
ACML-7400-500E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ADUM1400CRWZ vs ACML-7400-500E |
ADUM1400CRW | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400CRWZ vs ADUM1400CRW |
ADUM1400CRWZ-RL | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400CRWZ vs ADUM1400CRWZ-RL |
ACML-7400-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1400CRWZ vs ACML-7400-500E |