-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor Hub and Fan Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5681
|
Newark | Temperature Sensor, -127-127Deg C, Qsop, Ic Function:Temperature Sensor, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Qsop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices ADT7470ARQZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1678 |
|
$3.4100 | Buy Now |
DISTI #
ADT7470ARQZ-REEL7CT-ND
|
DigiKey | IC SENSOR TEMP FAN CTRLR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4539 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
584-ADT7470ARQZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors Blade Server Fan Monitor/Fan Controller RoHS: Compliant | 11260 |
|
$3.8300 / $6.9500 | Buy Now |
|
Analog Devices Inc | Blade Server Fan Monitor/Fan C Min Qty: 1 Package Multiple: 1000 | 908 |
|
$3.8340 / $7.0200 | Buy Now |
|
Ameya Holding Limited | IC SENSOR TEMP FAN CTRLR 16QSOP | 1999 |
|
RFQ | |
|
LCSC | QSOP-16 Temperature Sensors ROHS | 898 |
|
$2.5046 / $4.1128 | Buy Now |
|
Win Source Electronics | IC SENSOR TEMP FAN CTRLR 16QSOP | 99999 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7470ARQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7470ARQZ-REEL7
Analog Devices Inc
Temperature Sensor Hub and Fan Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.91 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 7 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7470ARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7470ARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7470ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADT7470ARQZ-REEL7 vs ADT7470ARQ-REEL7 |
ADT7470ARQZ | Temperature Sensor Hub and Fan Controller | Analog Devices Inc | ADT7470ARQZ-REEL7 vs ADT7470ARQZ |
ADT7470ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADT7470ARQZ-REEL7 vs ADT7470ARQ |