-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Fourth Generation DSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5652
|
Newark | Audio Processor, 400Mhz, 16I/O, Lqfp, Dsp Type:Floating Point, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lqfp-Ep, No. Of Pins:176Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:- Rohs Compliant: Yes |Analog Devices ADSP-21489BSWZ-4B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$35.0900 / $45.0200 | Buy Now |
DISTI #
505-ADSP-21489BSWZ-4B-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 176LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
430 In Stock |
|
$28.8507 / $38.4000 | Buy Now |
DISTI #
584-ADSP21489BSWZ-4B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High Performance Fourth Generation DSP RoHS: Compliant | 550 |
|
$27.1500 / $38.4000 | Buy Now |
|
Analog Devices Inc | 400MHz 176-ld LQFP SHARC Proc Min Qty: 1 Package Multiple: 40 | 1246 |
|
$18.7100 / $38.4000 | Buy Now |
DISTI #
26902702
|
Verical | DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 1160 |
|
$28.1429 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR, 40-BIT, 400MHZ, CMOS, PQFP176 | 15 |
|
$45.0000 / $50.0000 | Buy Now |
|
Chip1Cloud | SHARC Processor | 10 |
|
RFQ | |
DISTI #
4025717
|
element14 Asia-Pacific | AUDIO PROCESSOR, 400MHZ, 16I/O, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$30.4377 / $40.5270 | Buy Now |
DISTI #
4025717
|
Farnell | AUDIO PROCESSOR, 400MHZ, 16I/O, LQFP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 156 |
|
$28.2049 / $38.3092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21489BSWZ-4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21489BSWZ-4B
Analog Devices Inc
High Performance Fourth Generation DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | SW-176-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 40 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 34 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 176 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 5242880 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |