-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS6149IRGZT-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11131 In Stock |
|
$171.8400 | Buy Now |
DISTI #
296-23714-1-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 2 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$153.7954 | Buy Now |
DISTI #
595-ADS6149IRGZT
|
Mouser Electronics | Analog to Digital Converters - ADC Low Pwr 14B ADC RoHS: Compliant | 0 |
|
$153.7700 | Order Now |
|
Quest Components | ADC, PROPRIETARY METHOD, 14-BIT, 1 FUNC, 1 CHANNEL, SERIAL, PARALLEL, WORD ACCESS, PQCC48 | 244 |
|
$201.0855 / $234.5998 | Buy Now |
|
Rochester Electronics | ADS6149 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 11131 |
|
$147.4600 / $173.4900 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 250MSPS 48-QFN | 1736 |
|
RFQ | |
|
Chip1Cloud | IC ADC 14BIT 250MSPS 48-QFN / 1-Channel Single ADC Pipelined 250Msps 14-bit Parallel/LVDS 48-Pin VQFN EP T/R | 3130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS6149IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS6149IRGZT
Texas Instruments
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS6149IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6149IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS6149IRGZTG4 | Low power 14-bit, 250 MSPS ADC 48-VQFN -40 to 85 | Texas Instruments | ADS6149IRGZT vs ADS6149IRGZTG4 |
ADS6149IRGZR | 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | Texas Instruments | ADS6149IRGZT vs ADS6149IRGZR |