-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power 1-kSPS 1-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS1287IRHFRTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.0634 | Buy Now |
DISTI #
595-ADS1287IRHFR
|
Mouser Electronics | Analog to Digital Converters - ADC Low-power 1-kSPS 1-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$33.0600 | Order Now |
|
Ameya Holding Limited | 125489 |
|
RFQ | ||
|
Chip1Cloud | IC ADC 24BIT SIGMA-DELTA 24VQFN | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1287IRHFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1287IRHFR
Texas Instruments
Low-power 1-kSPS 1-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.001 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1287IRHFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1287IRHFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1287IRHFT | Low-power 1-kSPS 1-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85 | Texas Instruments | ADS1287IRHFR vs ADS1287IRHFT |