-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Dual RF Tx, Rx, and Observation Rx
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8863
|
Newark | Rf Transceiver, 75Mhz To 6Ghz, Cspbga, Data Rate:12.288Gbps, Rf/If Modulation:-, Frequency Min:75Mhz, Frequency Max:6Ghz, Receiving Current:1.645A, Rf Ic Case Style:Cspbga, No. Of Pins:196Pins, Supply Voltage Min:1.267V Rohs Compliant: Yes |Analog Devices ADRV9009BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$555.0200 / $572.2300 | Buy Now |
DISTI #
505-ADRV9009BBCZ-ND
|
DigiKey | RF TXRX MODULE CELLULAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$533.6680 / $550.2200 | Buy Now |
DISTI #
584-ADRV9009BBCZ
|
Mouser Electronics | RF Transceiver Integrated Dual RF Tx, Rx, and Observation Rx RoHS: Compliant | 0 |
|
$527.6200 / $542.8600 | Order Now |
|
Analog Devices Inc | Integrated Dual RF Rx/Tx/ORx Min Qty: 1 Package Multiple: 1 | 2 |
|
$409.6000 / $550.2200 | Buy Now |
DISTI #
ADRV9009BBCZ
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1 | 5 |
|
$557.0500 | Buy Now |
DISTI #
C1S103101450038
|
Chip1Stop | Integrated Dual RF Rx/Tx/ORx RoHS: Compliant pbFree: No Container: Tray | 1 |
|
$527.0000 | Buy Now |
DISTI #
4034052
|
element14 Asia-Pacific | RF TRANSCEIVER, 75MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$567.8296 / $585.4370 | Buy Now |
DISTI #
4034052
|
Farnell | RF TRANSCEIVER, 75MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$539.6015 / $544.9469 | Buy Now |
|
MacroQuest Electronics | STOCK | 99 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRV9009BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9009BBCZ
Analog Devices Inc
Integrated Dual RF Tx, Rx, and Observation Rx
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-08 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |