-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3458
|
Newark | Rf Switch, Spdt, 13Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:13Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5019BCPZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$10.2400 / $14.9700 | Buy Now |
DISTI #
505-ADRF5019BCPZN-ND
|
DigiKey | IC RF SWITCH SPDT 13GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
15 In Stock |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
584-ADRF5019BCPZN
|
Mouser Electronics | RF Switch ICs Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz RoHS: Compliant | 2279 |
|
$9.8500 / $14.3900 | Buy Now |
DISTI #
V36:1790_23882057
|
Arrow Electronics | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2335 | Americas - 534 |
|
$8.7110 / $10.9850 | Buy Now |
DISTI #
V72:2272_23882057
|
Arrow Electronics | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 19 |
|
$11.0950 / $13.7510 | Buy Now |
|
Analog Devices Inc | SPDT 10MHz-13GHZ 100ns switchi Min Qty: 1 Package Multiple: 1 | 33 |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
75716518
|
Verical | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2335 | Americas - 511 |
|
$8.7110 / $10.9850 | Buy Now |
DISTI #
69109425
|
Verical | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 19 |
|
$11.0950 / $13.7510 | Buy Now |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
DISTI #
ADRF5019BCPZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$8.9500 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5019BCPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5019BCPZN
Analog Devices Inc
Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.285 µs | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES |