Part Details for ADM485ARZ by UMW
Overview of ADM485ARZ by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM485ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-ADM485ARZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOP Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6601 In Stock |
|
$0.6409 / $1.5100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TRANSCEIVER 1/1 RS422, RS4855MBP | 120000 |
|
$0.2808 | Buy Now |
|
LCSC | transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS | 4685 |
|
$0.2283 / $0.5012 | Buy Now |