-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Single Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5219
|
Newark | Transceiver, Rs232, 1Tx, 1Rx, Ic Type:Isolated Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3251EARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 477 |
|
$5.9800 / $9.1800 | Buy Now |
DISTI #
505-ADM3251EARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS RS232 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4214 In Stock |
|
$5.1677 / $9.1100 | Buy Now |
DISTI #
584-ADM3251EARWZ
|
Mouser Electronics | Digital Isolators Isolated 1/1 RS323 Transceiver RoHS: Compliant | 19503 |
|
$5.1100 / $8.8200 | Buy Now |
|
Analog Devices Inc | Isolated 1/1 RS323 Transceiver Min Qty: 1 Package Multiple: 37 | 3877 |
|
$3.5200 / $9.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO20 | 15 |
|
$3.6750 / $7.3500 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO20 | 44 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO20 | 6 |
|
$8.8000 / $12.0000 | Buy Now |
DISTI #
ADM3251EARWZ
|
TME | IC: interface, digital isolator,transceiver, RS232 / V.28, 2.5kV Min Qty: 1 | 0 |
|
$2.9000 / $3.7800 | RFQ |
DISTI #
ADM3251EARWZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3251EARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3251EARWZ
Analog Devices Inc
Isolated Single Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3V TO 3.7V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |