-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5154
|
Newark | Rs485/Rs422 Transceiver, 16Mbps, 85Degc, Ic Type:Isolated Rs485/Rs422 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2682EBRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4700 / $20.8300 | Buy Now |
DISTI #
505-ADM2682EBRIZ-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9127 / $20.1500 | Buy Now |
DISTI #
584-ADM2682EBRIZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection RoHS: Compliant | 4983 |
|
$13.9000 / $20.0300 | Buy Now |
DISTI #
E54:1762_03496673
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Europe - 622 |
|
$12.7470 / $18.0210 | Buy Now |
DISTI #
V36:1790_06219627
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2323 | Americas - 475 |
|
$13.5770 / $15.5440 | Buy Now |
DISTI #
V99:2348_06219627
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Americas - 79 |
|
$13.3200 / $19.9800 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 16Mbps IC Min Qty: 1 Package Multiple: 37 | 3441 |
|
$8.8300 / $20.1500 | Buy Now |
|
Ameya Holding Limited | ADM2682EBRIZ 16Mbit/s 线路收发器, ANSI/ EIA/TIA-485-A/ ISO 8482:1987-E接口, 差分接收器信号, 3.3 → 5 V, 16针 SOIC封装 | 3441 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
ADM2682EBRIZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1 | 79 |
|
$12.4200 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2682EBRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2682EBRIZ
Analog Devices Inc
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |