-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5152
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2582EBRWZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 419 |
|
$11.6300 / $16.4800 | Buy Now |
DISTI #
505-ADM2582EBRWZ-REEL7CT-ND
|
DigiKey | DGT ISO 2.5KV RS422/RS485 20SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2766 In Stock |
|
$10.9545 / $15.8700 | Buy Now |
DISTI #
584-ADM2582EBRWZR7
|
Mouser Electronics | Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) RoHS: Compliant | 4379 |
|
$11.9500 / $15.8500 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 16Mbps IC Min Qty: 1 Package Multiple: 400 | 554 |
|
$7.3100 / $15.8700 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO20 | 218 |
|
$9.2640 / $13.0275 | Buy Now |
|
Ameya Holding Limited | ADM2582EBRWZ-REEL7 16Mbit/s 线路收发器, 差分接收器信号, 3.3 V, 20针 SOIC W封装 | 738 |
|
RFQ | |
DISTI #
ADM2582EBRWZ-R7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 400 | 0 |
|
$9.7800 / $10.1700 | Buy Now |
|
LCSC | SOIC-20-300mil Isolated RS-485/422 Transceivers ROHS | 1977 |
|
$3.7059 / $5.4882 | Buy Now |
|
Sense Electronic Company Limited | sop | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2582EBRWZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2582EBRWZ-REEL7
Analog Devices Inc
2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 700 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2582EBRWZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2582EBRWZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2582EBRWZ | 2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) | Analog Devices Inc | ADM2582EBRWZ-REEL7 vs ADM2582EBRWZ |
ADM2582EBRWZ | LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, MS-013-AC, SOIC-20 | Rochester Electronics LLC | ADM2582EBRWZ-REEL7 vs ADM2582EBRWZ |