Part Details for ADM202EARNZ-REEL7 by Analog Devices Inc
Overview of ADM202EARNZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM202EARNZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5101
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM202EARNZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 383 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
505-ADM202EARNZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22401 In Stock |
|
$0.9848 / $2.3200 | Buy Now |
DISTI #
584-ADM202EARNZ-R7
|
Mouser Electronics | RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C. RoHS: Compliant | 9565 |
|
$1.0100 / $2.3000 | Buy Now |
DISTI #
V36:1790_06220247
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2321 | Americas - 9000 |
|
$0.9816 / $1.0957 | Buy Now |
DISTI #
V72:2272_06220247
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 579 |
|
$1.1067 / $2.2641 | Buy Now |
|
Analog Devices Inc | 2 CHANNEL 15kV RS-232 TRANSCEI Min Qty: 1 Package Multiple: 1000 | 4481 |
|
$1.0241 / $2.3200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.7280 / $3.4560 | Buy Now | |
|
Rochester Electronics | ADM202E - EMI/EMC-Compliant, +/- 15 KV, ESD Protected RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$0.9669 / $1.1400 | Buy Now |
|
Ameya Holding Limited | ADM202E Series 230 Kbps ±15 kV ESD RS-232 Line Drivers/Receivers - SOIC-16 | 54000 |
|
RFQ |
Part Details for ADM202EARNZ-REEL7
ADM202EARNZ-REEL7 CAD Models
ADM202EARNZ-REEL7 Part Data Attributes:
|
ADM202EARNZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM202EARNZ-REEL7
Analog Devices Inc
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM202EARNZ-REEL7
This table gives cross-reference parts and alternative options found for ADM202EARNZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202EARNZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM202EARN-REEL7 | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM202EARNZ-REEL7 vs ADM202EARN-REEL7 |
ADM202EARN-REEL | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM202EARNZ-REEL7 vs ADM202EARN-REEL |
ADM202EARNZ | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM202EARNZ-REEL7 vs ADM202EARNZ |
ADM202EARN | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM202EARNZ-REEL7 vs ADM202EARN |