Part Details for ADM1066ASUZ by Analog Devices Inc
Overview of ADM1066ASUZ by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for ADM1066ASUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5051
|
Newark | Voltage Detector, Tqfp-48, 85Deg C, No. Of Monitored Voltages:12Monitors, Supply Voltage Min:3V, Supply Voltage Max:14.4V, Output Type:Manual, Programmable, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Delay Time:100Μs Rohs Compliant: Yes |Analog Devices ADM1066ASUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.8900 / $21.1500 | Buy Now |
DISTI #
ADM1066ASUZ-ND
|
DigiKey | IC SUPERVISOR 12 CHANNEL 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
47 In Stock |
|
$14.5513 / $20.3500 | Buy Now |
DISTI #
584-ADM1066ASUZ
|
Mouser Electronics | Supervisory Circuits Super Sequencer with Margining Control and Auxiliary ADC Inputs RoHS: Compliant | 0 |
|
$14.0700 / $20.3500 | Order Now |
DISTI #
V36:1790_06219985
|
Arrow Electronics | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2316 | Americas - 7 |
|
$12.5600 / $13.9000 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 1 | 86 |
|
$10.4300 / $20.3500 | Buy Now |
DISTI #
26617909
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$13.9000 | Buy Now |
DISTI #
68400065
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2316 | Americas - 7 |
|
$12.5600 / $13.9000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$8.4375 / $11.2500 | Buy Now |
|
Quest Components | 10-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48 | 2 |
|
$14.4501 / $15.4823 | Buy Now |
Part Details for ADM1066ASUZ
ADM1066ASUZ CAD Models
ADM1066ASUZ Part Data Attributes:
|
ADM1066ASUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1066ASUZ
Analog Devices Inc
Super Sequencer® with Margining Control and Auxiliary ADC Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026ABC, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ADM1066ASUZ
This table gives cross-reference parts and alternative options found for ADM1066ASUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1066ASUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1066ASUZ-REEL7 | Super Sequencer® with Margining Control and Auxiliary ADC Inputs | Analog Devices Inc | ADM1066ASUZ vs ADM1066ASUZ-REEL7 |
ADM1066ASU-REEL | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, PLASTIC, MS-026ABC, TQFP-48, Power Management Circuit | Analog Devices Inc | ADM1066ASUZ vs ADM1066ASU-REEL |
ADM1066ASU-REEL7 | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, PLASTIC, MS-026ABC, TQFP-48, Power Management Circuit | Analog Devices Inc | ADM1066ASUZ vs ADM1066ASU-REEL7 |