-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz TO 6 GHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3412
|
Newark | Power Detector, 6Ghz, Sc-70-6, Frequency Min:50Mhz, Frequency Max:6Ghz, Input Power Min:-20Dbm, Input Power Max:15Dbm, Sensitivity:0.0017Db/°C, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices ADL5501AKSZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3181 |
|
$4.4500 / $5.2000 | Buy Now |
DISTI #
505-ADL5501AKSZ-R7CT-ND
|
DigiKey | IC RF DETECT 50MHZ-6GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5244 In Stock |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
584-ADL5501AKSZ-R7
|
Mouser Electronics | RF Detector 50 MHz TO 6 GHz TruPwr Detector RoHS: Compliant | 6950 |
|
$4.2800 / $7.5400 | Buy Now |
|
Analog Devices Inc | Pwr RMS Detector 50MHz - 4GHz Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
SMC-ADL5501AKSZ-R7
|
Sensible Micro Corporation | Ic Detector Rf/If Trupwr RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 228 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2971 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ | |
|
LCSC | 50MHz6GHz 1dB -18dBm6dBm General-purpose SC-70-6 RF Detectors ROHS | 930 |
|
$2.4634 / $3.8054 | Buy Now |
|
Win Source Electronics | IC DETECTOR RF/IF TRUPWR SC70-6 | 49140 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5501AKSZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5501AKSZ-R7
Analog Devices Inc
50 MHz TO 6 GHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADL5501AKSZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5501AKSZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5501AKSZ-R2 | 50 MHz TO 6 GHz TruPwr™ Detector | Analog Devices Inc | ADL5501AKSZ-R7 vs ADL5501AKSZ-R2 |
ADL5501AKSZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADL5501AKSZ-R7 vs ADL5501AKSZ-R7 |