-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tactical Grade, Six Degrees of Freedom Inertial Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5039
|
Newark | Inertial Sensor, 3.6V, Tri-Axis, Module, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Module, No. Of Pins:24Pins, Gyroscope Range:± 125°/S Rohs Compliant: Yes |Analog Devices ADIS16495-1BMLZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,521.8500 | Buy Now |
DISTI #
ADIS16495-1BMLZ-ND
|
DigiKey | 6 DOF TACTICAL GRADE IMU 8G 125 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,386.6900 | Buy Now |
DISTI #
584-ADIS16495-1BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 Dof Tactical Grade IMU 8g 125 DPS DNR RoHS: Compliant | 0 |
|
$3,386.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16495-1BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16495-1BMLZ
Analog Devices Inc
Tactical Grade, Six Degrees of Freedom Inertial Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXFM-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |