-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, Single 8 to 1 Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9227
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG708BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1681 |
|
$3.4700 / $4.9800 | Buy Now |
DISTI #
505-ADG708BRUZ-ND
|
DigiKey | IC MUX 8:1 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2373 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-ADG708BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 8-CHANNEL MUX RoHS: Compliant | 5177 |
|
$2.5200 / $4.9200 | Buy Now |
|
Analog Devices Inc | 8-CHANNEL MUX Min Qty: 1 Package Multiple: 96 | 475 |
|
$1.6200 / $4.7900 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, TSSOP | 30 |
|
$2.4975 / $4.9950 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.2200 / $2.6100 | Buy Now |
DISTI #
ADG708BRUZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, TSSOP16, tube, 55MHz Min Qty: 1 | 2 |
|
$1.9600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | IC: multiplexer, 8: 1, Channels: 1, parallel, TSSOP16, Package: tube | 498 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG708BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG708BRUZ
Analog Devices Inc
CMOS, Low Voltage, Single 8 to 1 Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG708BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG708BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG708BRUZ-REEL7 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRUZ vs ADG708BRUZ-REEL7 |
ADG708BRU | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRUZ vs ADG708BRU |
ADG708BRU-REEL | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRUZ vs ADG708BRU-REEL |
MAX4638EUE+T | 3.5Ω, Single 8:1 and Dual 4:1, Low-Voltage Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ADG708BRUZ vs MAX4638EUE+T |
ADG708BRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG708BRUZ vs ADG708BRU |
MAX4638EUE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG708BRUZ vs MAX4638EUE+T |
ADG708BRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG708BRUZ vs ADG708BRUZ |
ADG708BRU-REEL7 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRUZ vs ADG708BRU-REEL7 |
ADG708BRUZ-REEL | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRUZ vs ADG708BRUZ-REEL |
MAX4638EUE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG708BRUZ vs MAX4638EUE-T |