-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4713
|
Newark | Analogue Sw, 1Ch, Spst-No, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1402BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$3.3900 / $5.4300 | Buy Now |
DISTI #
505-ADG1402BRMZ-ND
|
DigiKey | IC SWITCH SPST-NOX1 1.3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9594 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-ADG1402BRMZ
|
Mouser Electronics | Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches RoHS: Compliant | 3626 |
|
$2.6100 / $5.2200 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 1 Package Multiple: 50 | 1971 |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
ADG1402BRMZ
|
TME | IC: analog switch, SPST-NO, Ch: 1, parallel, MSOP8, tube, 120MHz Min Qty: 1 | 0 |
|
$3.4700 / $4.8500 | RFQ |
DISTI #
ADG1402BRMZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 250 | 0 |
|
$2.5500 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1402BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1402BRMZ
Analog Devices Inc
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 2.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1402BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1402BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1402BRMZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MSOP-8 | Rochester Electronics LLC | ADG1402BRMZ vs ADG1402BRMZ |