Part Details for ADG1208YRUZ by Analog Devices Inc
Overview of ADG1208YRUZ by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG1208YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9129
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, On Resistance Typ:120Ohmrohs Compliant: Yes |Analog Devices ADG1208YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$5.1500 / $9.0700 | Buy Now |
DISTI #
505-ADG1208YRUZ-ND
|
DigiKey | IC MUX 8:1 200OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13442 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-ADG1208YRUZ
|
Mouser Electronics | Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer RoHS: Compliant | 362 |
|
$4.9400 / $8.3800 | Buy Now |
DISTI #
E54:1762_00115250
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 445 |
|
$4.5810 / $7.3070 | Buy Now |
DISTI #
V36:1790_06218518
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2323 | Americas - 430 |
|
$4.8470 / $5.8550 | Buy Now |
DISTI #
VBF:5286_06218518
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 32 |
|
$4.7150 / $7.9360 | Buy Now |
|
Analog Devices Inc | +/-15V 8:1 MUTIPLEXER WITH LOW Min Qty: 1 Package Multiple: 96 | 3457 |
|
$3.2500 / $8.7300 | Buy Now |
DISTI #
33991611
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 768 |
|
$5.8550 | Buy Now |
DISTI #
78811909
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 444 |
|
$4.5810 / $7.3070 | Buy Now |
DISTI #
71281050
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2323 | Americas - 384 |
|
$4.8470 / $5.8550 | Buy Now |