-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9130
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, On Resistance Typ:120Ohmrohs Compliant: Yes |Analog Devices ADG1208YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 591 |
|
$5.0900 / $7.8200 | Buy Now |
DISTI #
ADG1208YRUZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 200OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5819 In Stock |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
584-ADG1208YRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer RoHS: Compliant | 826 |
|
$4.9400 / $7.4000 | Buy Now |
|
Analog Devices Inc | +/-15V 8:1 MUTIPLEXER WITH LOW Min Qty: 1 Package Multiple: 1000 | 7164 |
|
$4.7662 / $8.7300 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 12 |
|
$12.3000 / $13.8375 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 56 |
|
$43.2736 / $54.0920 | Buy Now |
DISTI #
ADG1208YRUZ-R7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.7400 | Buy Now |
|
Chip1Cloud | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R / IC MULTIPLEXER 8X1 16TSSOP | 25900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 158 |
|
$2.9880 / $4.8941 | Buy Now |
DISTI #
4032364RL
|
element14 Asia-Pacific | MULTIPLEXER, CMOS ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 601 |
|
$5.1295 / $7.3806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1208YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1208YRUZ-REEL7
Analog Devices Inc
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1208YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1208YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1208YRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1208YRUZ-REEL7 vs ADG1208YRUZ |