-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 GHz TO 18 GHz Divide-by-4 Prescaler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADF5001BCPZ-RL7-ND
|
DigiKey | IC PRESCALER 4-18GHZ LN 16LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3540 In Stock |
|
$16.0500 | Buy Now |
DISTI #
ADF5001BCPZ-RL7TR-ND
|
DigiKey | IC PRESCALER 4-18GHZ LN 16LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5874 | Buy Now |
DISTI #
584-ADF5001BCPZ-R7
|
Mouser Electronics | Prescaler 4 GHz TO 18 GHz Divide-by-4 Prescaler RoHS: Compliant | 0 |
|
$15.8800 | Order Now |
|
Analog Devices Inc | 18GHz divide by 4 prescaler Min Qty: 1500 Package Multiple: 1500 | 6000 |
|
$10.5500 / $21.8800 | Buy Now |
DISTI #
29450644
|
Verical | Prescaler 3.3V Divide By 4 18000MHz 16-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$15.8714 | Buy Now |
|
Rochester Electronics | ADF5001 - Divide-by-4 Prescaler RoHS: Compliant Status: Active Min Qty: 1 | 3540 |
|
$13.7700 / $16.2000 | Buy Now |
|
Win Source Electronics | IC PRESCALER 4-18GHZ LN 16LFCSP / Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP | 14000 |
|
$12.8120 / $19.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5001BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5001BCPZ-RL7
Analog Devices Inc
4 GHz TO 18 GHz Divide-by-4 Prescaler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED-6, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 5001 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 18000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 42 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 18000 MHz |