-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 MHz Clock Generator PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9101
|
Newark | Ic, Clock Generator, 2.7V-5.5V, Lfcsp-Wq, Clock Ic Type:Pll Clock Generator, Frequency:200Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Lfcsp-Wq, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices ADF4001BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$3.9400 / $6.8800 | Buy Now |
DISTI #
ADF4001BCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
865 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-ADF4001BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Clock Generation PLL RoHS: Compliant | 2981 |
|
$3.0500 / $6.0300 | Buy Now |
DISTI #
V99:2348_06218238
|
Arrow Electronics | Clock Generator 5MHz to 200MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 166 |
|
$3.0600 / $5.9710 | Buy Now |
|
Analog Devices Inc | Clock Generation PLL Min Qty: 1 Package Multiple: 1 | 1130 |
|
$2.1200 / $6.1000 | Buy Now |
DISTI #
78968590
|
Verical | Clock Generator 5MHz to 200MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 166 |
|
$3.0600 / $5.9710 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | CLOCK GENERATOR, 200MHZ, BICMOS | 36 |
|
$4.5750 / $6.8625 | Buy Now |
DISTI #
ADF4001BCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 219 | 0 |
|
$2.9800 / $3.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4001BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BCPZ
Analog Devices Inc
200 MHz Clock Generator PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL SUPPLY | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for ADF4001BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4001BCP | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCP |
ADF4001BCP-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCP-REEL7 |
ADF4001BCPZ-RL | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCPZ-RL |
ADF4001BCP-REEL | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCP-REEL |
ADF4001BCPZ-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCPZ-REEL7 |
ADF4001BCPZ-RL7 | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCPZ-RL7 |
ADF4001BCPZ-REEL | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCPZ vs ADF4001BCPZ-REEL |