-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADBMS1818ASWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4590
|
Newark | Battery Monitor, Multi-Chemistry, 90V, Battery Type:Multi-Chemistry, Interfaces:I2C, Spi, No. Of Cells:18Cells, Supply Voltage Min:16V, Supply Voltage Max:90V, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADBMS1818ASWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$13.8500 / $20.0700 | Buy Now |
DISTI #
505-ADBMS1818ASWZ-ND
|
DigiKey | 18-CELL BATTERY MONITOR WITH DAI Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$13.3270 / $19.3000 | Buy Now |
DISTI #
584-ADBMS1818ASWZ
|
Mouser Electronics | Battery Management 18-Cell Battery Monitor with Daisy Chain Interface RoHS: Compliant | 0 |
|
$15.1200 / $19.3000 | Order Now |
DISTI #
V36:1790_25576442
|
Arrow Electronics | 18-Cell Battery Monitor with Daisy Chain Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 41 |
|
$13.2700 / $19.0970 | Buy Now |
|
Analog Devices Inc | 18-cell battery monitor with d Min Qty: 1 Package Multiple: 1 | 24156 |
|
$9.1000 / $19.3000 | Buy Now |
DISTI #
79330048
|
Verical | 18-Cell Battery Monitor with Daisy Chain Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 41 |
|
$13.2700 / $19.0970 | Buy Now |
DISTI #
ADBMS1818ASWZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$11.9000 / $13.6500 | Buy Now |
DISTI #
4027981
|
element14 Asia-Pacific | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$14.0734 / $20.3898 | Buy Now |
DISTI #
4027981
|
Farnell | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$13.2182 / $19.1388 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 640 |
|
$9.6500 / $12.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADBMS1818ASWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBMS1818ASWZ
Analog Devices Inc
ADBMS1818ASWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1982 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |