-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADBMS1818ASWZ-R7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4592
|
Newark | Battery Monitor, Multi-Chemistry, 90V, Battery Type:Multi-Chemistry, Interfaces:I2C, Spi, No. Of Cells:18Cells, Supply Voltage Min:16V, Supply Voltage Max:90V, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADBMS1818ASWZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.5800 / $20.0700 | Buy Now |
DISTI #
505-ADBMS1818ASWZ-R7TR-ND
|
DigiKey | 18-CELL BATTERY MONITOR WITH DAI Min Qty: 300 Lead time: 10 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$11.3750 | Buy Now |
DISTI #
584-ADBMS1818ASWZ-R7
|
Mouser Electronics | Battery Management 18-Cell Battery Monitor with Daisy Chain Interface RoHS: Compliant | 91 |
|
$14.6300 / $19.3000 | Buy Now |
|
Analog Devices Inc | 18-cell battery monitor with d Min Qty: 300 Package Multiple: 300 | 63000 |
|
$9.1000 / $12.5100 | Buy Now |
DISTI #
ADBMS1818ASWZR7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 300 | 0 |
|
$11.9000 / $12.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | �ѧ 18 LQFP-64-EP(10x10) Battery Management ICs ROHS | 182 |
|
$10.2089 / $13.8564 | Buy Now |
DISTI #
4027982
|
element14 Asia-Pacific | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$14.4515 / $20.4021 | Buy Now |
DISTI #
4027982RL
|
element14 Asia-Pacific | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$14.4515 / $18.7537 | Buy Now |
DISTI #
4027982RL
|
Farnell | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$13.1745 / $17.7706 | Buy Now |
DISTI #
4027982
|
Farnell | BATTERY MONITOR, MULTI-CHEMISTRY, 90V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$13.1745 / $19.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADBMS1818ASWZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBMS1818ASWZ-R7
Analog Devices Inc
ADBMS1818ASWZ-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1982 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |