Part Details for ADAM-6060-D by Advantech Co Ltd
Overview of ADAM-6060-D by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-6060-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8647
|
Newark | Relay Modbus Tcp Module, 6-Ch, 1A, 30Vdc, Current Rating:1A, Product Range:Adam-6000 Series Rohs Compliant: Yes |Advantech ADAM-6060-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ADAM-6060
|
TME | Digital input/output, Number of ports: 1, Usup: 10÷30VDC, RJ45 x1 Min Qty: 1 | 0 |
|
$218.8100 | RFQ |
|
Neutron USA | 6 Relay Output/6 DI Module | 6 |
|
$265.0000 | Buy Now |