-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0031
|
Newark | Direct Digital Synthesizer, 32Bit, Lfcsp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Lfcsp-Ep, No. Of Pins:88Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9915BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$209.4700 / $223.6400 | Buy Now |
DISTI #
AD9915BCPZ-ND
|
DigiKey | IC DDS 2.5GHZ 12BIT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
61 In Stock |
|
$201.4144 / $215.0400 | Buy Now |
DISTI #
584-AD9915BCPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2.5 GSPS Direct Digital Synthesizer with 12-bit DAC RoHS: Compliant | 224 |
|
$204.6400 / $232.3900 | Buy Now |
DISTI #
26617424
|
Verical | Direct Digital Synthesizer 2500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP Tray Min Qty: 3 Package Multiple: 3 | Americas - 480 |
|
$214.2000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | TONE/MUSIC SYNTHESIZER | 1 |
|
$264.3564 | Buy Now |
DISTI #
AD9915BCPZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 3 | 0 |
|
$191.1800 / $201.2400 | Buy Now |
|
Chip1Cloud | 2.5 GSPS Direct Digital Synthesizer with 12-Bit DAC | IC DDS 16B 2.5GHZ 88LFCSP | 14000 |
|
RFQ | |
DISTI #
4029789
|
element14 Asia-Pacific | DIRECT DIGITAL SYNTHESIZER, 32BIT, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$217.5358 / $227.1243 | Buy Now |
DISTI #
4029789
|
Farnell | DIRECT DIGITAL SYNTHESIZER, 32BIT, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$203.7412 / $212.7276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9915BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9915BCPZ
Analog Devices Inc
2.5 GSPS Direct Digital Synthesizer with 12-bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.13.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |