-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9914BCPZ-REEL7CT-ND
|
DigiKey | IC DDS 12BIT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
408 In Stock |
|
$242.4647 / $268.9800 | Buy Now |
DISTI #
584-AD9914BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC RoHS: Compliant | 383 |
|
$242.4600 / $268.9800 | Buy Now |
DISTI #
AD9914BCPZ-RL7
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 400 | 0 |
|
$239.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9914BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9914BCPZ-REEL7
Analog Devices Inc
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.13.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD9914BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9914BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9914BCPZ | 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC | Analog Devices Inc | AD9914BCPZ-REEL7 vs AD9914BCPZ |