Part Details for AD9914BCPZ-CSL by Analog Devices Inc
Overview of AD9914BCPZ-CSL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9914BCPZ-CSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9914BCPZ-CSL-ND
|
DigiKey | COMSPACE 3.5 GSPS DDS W/UPCONVER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$460.1190 / $474.3900 | Buy Now |
DISTI #
584-AD9914BCPZ-CSL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3.5 GPSP Direct Digital Synthesizer with 12-Bit DAC RoHS: Compliant | 25 |
|
$474.3500 | Buy Now |
DISTI #
V99:2348_26885151
|
Arrow Electronics | Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 | Americas - 50 |
|
$342.7700 / $454.2215 | Buy Now |
DISTI #
63406093
|
Verical | Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 50 |
|
$342.7700 | Buy Now |
DISTI #
AD9914BCPZ-CSL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$450.2700 / $480.2900 | Buy Now |
Part Details for AD9914BCPZ-CSL
AD9914BCPZ-CSL CAD Models
AD9914BCPZ-CSL Part Data Attributes:
|
AD9914BCPZ-CSL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9914BCPZ-CSL
Analog Devices Inc
AD9914BCPZ-CSL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Application | LOW EARTH ORBIT SPACE PAYLOAD; AGILE LO FREQUENCY SYNTHESIS | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-30 Code | S-XQCC-N88 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reading Time-Max | 1.89 s | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 640 mA | |
Supply Voltage-Max (Vsup) | 1.8 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |