-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.8 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7844
|
Newark | Ic, Clock Generator, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Generator, Frequency:2.8Ghz, No. Of Outputs:12Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Vq-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD9520-0BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$26.3200 / $35.0200 | Buy Now |
DISTI #
505-AD9520-0BCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$25.3066 / $33.6800 | Buy Now |
DISTI #
584-AD9520-0BCPZ
|
Mouser Electronics | Clock Generators & Support Products 12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.8 GHz VCO RoHS: Compliant | 15 |
|
$24.5700 / $33.6700 | Buy Now |
DISTI #
V36:1790_06216347
|
Arrow Electronics | Clock Generator 0MHz to 2.4GHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 10 Weeks Date Code: 2227 | Americas - 4 |
|
$20.1800 | Buy Now |
|
Analog Devices Inc | Clock IC with 2.8GHz on-chip V Min Qty: 1 Package Multiple: 1 | 320 |
|
$16.0300 / $33.6800 | Buy Now |
DISTI #
26617218
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Americas - 308 |
|
$20.1800 | Buy Now |
DISTI #
63055678
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2227 | Americas - 4 |
|
$20.1800 | Buy Now |
|
Chip1Cloud | IC CLOCK GEN 2.8GHZ VCO 64LFCSP | 4200 |
|
RFQ | |
DISTI #
4022463
|
element14 Asia-Pacific | IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$26.1834 / $35.5435 | Buy Now |
DISTI #
4022463
|
Farnell | IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$25.0147 / $33.2945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9520-0BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9520-0BCPZ
Analog Devices Inc
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.8 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |