Part Details for AD8692ARMZ-REEL by Analog Devices Inc
Overview of AD8692ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for AD8692ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9797
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8692ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4188 |
|
$1.4500 / $2.7200 | Buy Now |
DISTI #
AD8692ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7164 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
584-AD8692ARMZ-R
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 10386 |
|
$1.0300 / $2.1000 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 3000 Package Multiple: 3000 | 153000 |
|
$1.0635 / $2.4100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.0000 / $1.1800 | Buy Now |
|
LCSC | MSOP-8 Low Noise Amplifiers (LNA) - RF ROHS | 92 |
|
$1.4901 / $1.8380 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 10MHZ RRO 8MSOP | 36500 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for AD8692ARMZ-REEL
AD8692ARMZ-REEL CAD Models
AD8692ARMZ-REEL Part Data Attributes:
|
AD8692ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8692ARMZ-REEL
Analog Devices Inc
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8692ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8692ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8692ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8692ARZ-REEL | Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8692ARMZ-REEL vs AD8692ARZ-REEL |
AD8692ARZ | Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8692ARMZ-REEL vs AD8692ARZ |
AD8692ARZ-REEL7 | Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8692ARMZ-REEL vs AD8692ARZ-REEL7 |