-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Noise, CMOS, RRIO Op Amp (single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7636
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8605ARTZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $4.1400 | Buy Now |
DISTI #
505-AD8605ARTZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123 In Stock |
|
$2.0015 / $3.9900 | Buy Now |
DISTI #
584-AD8605ARTZ-R2
|
Mouser Electronics | Precision Amplifiers Precision, Low Noise, CMOS, RRIO Op Amp (single) RoHS: Compliant | 16126 |
|
$2.0000 / $3.9800 | Buy Now |
DISTI #
V36:1790_06214988
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2308 | Americas - 250 |
|
$1.9350 / $2.7230 | Buy Now |
|
Analog Devices Inc | SINGLE, PRECISION CMOS RAIL-RA Min Qty: 1 Package Multiple: 250 | 89785 |
|
$1.6300 / $3.9900 | Buy Now |
DISTI #
79023033
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2308 | Americas - 250 |
|
$1.9350 / $2.7230 | Buy Now |
|
Bristol Electronics | 3640 |
|
RFQ | ||
|
Quest Components | OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO5 | 16 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
AD8605ARTZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 7000 |
|
$1.9500 / $2.0300 | Buy Now |
|
Chip1Cloud | Precision, Low Noise, CMOS, Rail-to-Rail, Input/Output Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5 | 35000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8605ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8605ARTZ-R2
Analog Devices Inc
Precision, Low Noise, CMOS, RRIO Op Amp (single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 110000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8605ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8605ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8605ART | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8605ARTZ-R2 vs AD8605ART |
AD8605ART-REEL | Precision, Low Noise, CMOS, RRIO Op Amp (single) | Analog Devices Inc | AD8605ARTZ-R2 vs AD8605ART-REEL |
AD8605ARTZ-REEL | Precision, Low Noise, CMOS, RRIO Op Amp (single) | Analog Devices Inc | AD8605ARTZ-R2 vs AD8605ARTZ-REEL |
AD8605ART-R2 | IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8605ARTZ-R2 vs AD8605ART-R2 |