-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9727
|
Newark | Power Detector, 3.8Ghz, 0.5Db, Tssop-16, Frequency Min:50Hz, Frequency Max:3.8Ghz, Input Power Min:-52Dbm, Input Power Max:8Dbm, Sensitivity:-, Rf Ic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8362ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$13.9300 / $18.8600 | Buy Now |
DISTI #
505-AD8362ARUZ-ND
|
DigiKey | IC RF DETECT 50HZ-3.8GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
496 In Stock |
|
$13.7809 / $19.9600 | Buy Now |
DISTI #
584-AD8362ARUZ
|
Mouser Electronics | RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector RoHS: Compliant | 16036 |
|
$13.4800 / $19.9500 | Buy Now |
DISTI #
E54:1762_00005849
|
Arrow Electronics | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Europe - 8 |
|
$12.5940 / $17.6200 | Buy Now |
|
Analog Devices Inc | 50 Hz to 3.8 GHz 65d dB TruPwr Min Qty: 1 Package Multiple: 96 | 120 |
|
$8.5700 / $19.9600 | Buy Now |
DISTI #
76071032
|
Verical | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 8 |
|
$25.4243 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | THRESHOLD DETECTOR, 16 Pin, Plastic, TSSOP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | THRESHOLD DETECTOR, 16 Pin, Plastic, TSSOP | 387 |
|
$30.6765 / $40.9020 | Buy Now |
|
Rochester Electronics | AD8362 - 50 Hz To 2.7 Ghz 60 Db Trupwr Detector RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$11.6600 / $13.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8362ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8362ARUZ
Analog Devices Inc
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8362ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8362ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8362ARU-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Analog IC:Other | Analog Devices Inc | AD8362ARUZ vs AD8362ARU-REEL |
AD8362ARU | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ vs AD8362ARU |
AD8362ARUZ-REEL7 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ vs AD8362ARUZ-REEL7 |
AD8362ARU-REEL7 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ vs AD8362ARU-REEL7 |