-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7439
|
Newark | Power Detector, 3.8Ghz, 0.5Db, Tssop-16, Frequency Min:50Hz, Frequency Max:3.8Ghz, Input Power Min:-52Dbm, Input Power Max:8Dbm, Sensitivity:-, Rf Ic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8362ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.4200 / $20.9200 | Buy Now |
DISTI #
AD8362ARUZ-REEL7CT-ND
|
DigiKey | IC RF DETECT 50HZ-3.8GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5323 In Stock |
|
$12.6404 / $19.9600 | Buy Now |
DISTI #
584-AD8362ARUZ-R7
|
Mouser Electronics | RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector RoHS: Compliant | 1293 |
|
$14.7300 / $19.2100 | Buy Now |
|
Analog Devices Inc | 50 Hz to 3.8 GHz 65d dB TruPwr Min Qty: 1 Package Multiple: 1000 | 1065 |
|
$12.6404 / $19.9600 | Buy Now |
|
Bristol Electronics | 948 |
|
RFQ | ||
DISTI #
AD8362ARUZ-R7
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.3000 | Buy Now |
|
Chip1Cloud | IC PWR DETECTOR 3.8GHZ 16-TSSOP | 7000 |
|
RFQ | |
DISTI #
C1S103100642146
|
Chip1Stop | Power Detector 16-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 40 |
|
$11.7000 / $15.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$9.0000 / $13.8500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8362ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8362ARUZ-REEL7
Analog Devices Inc
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8362ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8362ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8362ARU-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Analog IC:Other | Analog Devices Inc | AD8362ARUZ-REEL7 vs AD8362ARU-REEL |
AD8362ARU | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ-REEL7 vs AD8362ARU |
AD8362ARU-REEL7 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ-REEL7 vs AD8362ARU-REEL7 |