Datasheets
AD8313ARMZ by:

0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller

Part Details for AD8313ARMZ by Analog Devices Inc

Overview of AD8313ARMZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for AD8313ARMZ

Part # Distributor Description Stock Price Buy
DISTI # 53AK9925
Newark Logarithmic Detector, 2.5Ghz, 1Db, Msop, Frequency Min:100Mhz, Frequency Max:2.5Ghz, Input Power Min:-65Dbm, Input Power Max:0Dbm, Sensitivity:-0.04Db/°C, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD8313ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 27
  • 1 $36.7100
  • 5 $35.3500
  • 10 $33.9700
  • 25 $33.3000
  • 50 $32.6100
  • 100 $29.2600
$29.2600 / $36.7100 Buy Now
DISTI # 505-AD8313ARMZ-ND
DigiKey IC RF DETECT 100MHZ-2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 139
In Stock
  • 1 $31.3300
  • 10 $28.8910
  • 50 $27.5922
  • 100 $24.6707
  • 250 $23.5345
$23.5345 / $31.3300 Buy Now
DISTI # 584-AD8313ARMZ
Mouser Electronics RF Detector uSOIC 0.1 TO 2.4GHz Power Detector RoHS: Compliant 477
  • 1 $29.3300
  • 10 $27.9600
  • 50 $25.5400
  • 100 $23.9400
$23.9400 / $29.3300 Buy Now
DISTI # V99:2348_06214353
Arrow Electronics SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Americas - 26
  • 1 $29.1600
  • 10 $27.8100
  • 50 $25.4400
  • 100 $22.9800
$22.9800 / $29.1600 Buy Now
Analog Devices Inc uSOIC 0.1 TO 2.4GHz Power Dete Min Qty: 1 Package Multiple: 50 9583
  • 1 $31.3300
  • 10 $28.8910
  • 100 $24.6707
  • 250 $23.5345
  • 1,000 $11.3000
$11.3000 / $31.3300 Buy Now
DISTI # 72820166
Verical SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 Americas - 26
  • 1 $29.1600
  • 10 $27.8100
  • 50 $25.4400
  • 100 $22.9800
$22.9800 / $29.1600 Buy Now
Bristol Electronics   8
RFQ
Quest Components RSSI LOGARITHMIC DETECTOR, 8 Pin, Plastic, TSSOP 3
  • 1 $17.4330
$17.4330 Buy Now
DISTI # AD8313ARMZ
TME IC: RF power detector, 0.1÷2.5GHz, Ch: 1, 2.7÷5.5V, MSOP8, 10uA Min Qty: 1 0
  • 1 $29.3000
  • 3 $26.3000
  • 10 $23.3000
  • 25 $20.9000
$20.9000 / $29.3000 RFQ
Ameya Holding Limited   Min Qty: 1 125
  • 1 $33.9815
$33.9815 Buy Now
NexGen Digital   114
RFQ
DISTI # AD8313ARMZ
Richardson RFPD DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 91
  • 1 $24.1000
  • 10 $23.4200
  • 25 $22.4500
  • 50 $22.4500
$22.4500 / $24.1000 Buy Now
Chip1Cloud IC LOGARTIHMIC AMP 70DB 8-MSOP 81300
RFQ
DISTI # C1S103100139068
Chip1Stop SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 24
  • 1 $25.4000
  • 5 $20.6000
  • 10 $19.3000
$19.3000 / $25.4000 Buy Now
Dynamic Solutions GmbH OEM and CM Only 7000
  • 1 $3.9906
$3.9906 RFQ
DISTI # 4030616
element14 Asia-Pacific LOGARITHMIC DETECTOR, 2.5GHZ, 1DB, MSOP RoHS: Compliant Min Qty: 1 Container: Each 27
  • 1 $33.0937
  • 10 $30.3143
  • 50 $28.9320
  • 100 $25.5243
  • 250 $25.1769
$25.1769 / $33.0937 Buy Now
DISTI # 4030616
Farnell LOGARITHMIC DETECTOR, 2.5GHZ, 1DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 27
  • 1 $30.5713
  • 10 $28.1898
  • 50 $26.9238
  • 100 $24.0785
  • 250 $22.9629
$22.9629 / $30.5713 Buy Now
Win Source Electronics IC LOGARTIHMIC AMP 70DB 8-MSOP 43600
  • 11 $4.9460
  • 25 $4.0580
  • 39 $3.9320
  • 53 $3.8050
  • 68 $3.6780
  • 91 $3.2980
$3.2980 / $4.9460 Buy Now

Part Details for AD8313ARMZ

AD8313ARMZ CAD Models

AD8313ARMZ Part Data Attributes:

AD8313ARMZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8313ARMZ Analog Devices Inc 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MSOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 18.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for AD8313ARMZ

This table gives cross-reference parts and alternative options found for AD8313ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8313ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8313ARM-REEL7 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARM-REEL7
AD8313ARM 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARM
AD8313ARMZ-REEL7 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARMZ-REEL7
Part Number Description Manufacturer Compare
AD8313ARM-REEL7 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARM-REEL7
AD8313ARMZ-REEL7 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARMZ-REEL7
AD8313ARM 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller Analog Devices Inc AD8313ARMZ vs AD8313ARM

AD8313ARMZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8313ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8313ARMZ by Analog Devices Inc

  • Please alert me when AD8313ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8313ARMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8313ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8313ARMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8313ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8313ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: