-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8313ARMZ-REEL-ND
|
DigiKey | IC RF DETECT 100MHZ-2.5GHZ 8MSOP Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1433 In Stock |
|
$23.2100 | Buy Now |
DISTI #
AD8313ARMZ-REELTR-ND
|
DigiKey | IC RF DETECT 100MHZ-2.5GHZ 8MSOP Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4507 | Buy Now |
DISTI #
584-AD8313ARMZ-R
|
Mouser Electronics | RF Detector uSOIC 0.1 TO 2.4GHz Power Detector RoHS: Compliant | 3000 |
|
$22.9600 / $31.3100 | Buy Now |
|
Analog Devices Inc | uSOIC 0.1 TO 2.4GHz Power Dete Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$11.3000 / $31.3300 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO8 | 120 |
|
$22.4000 / $28.0000 | Buy Now |
|
Rochester Electronics | 0.1 Ghz-2.5 Ghz, 70 Db Logarithmic Detector/Controller RoHS: Compliant Status: Active Min Qty: 1 | 1433 |
|
$19.9200 / $23.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | 100MHz~2.5GHz 1dB -65dBm~0dBm MSOP-8 RF Detectors ROHS | 112 |
|
$3.0693 / $4.9145 | Buy Now |
|
LCSC | 100MHz2.5GHz 1dB -65dBm0dBm MSOP-8 RF Detectors ROHS | 112 |
|
$3.1319 / $5.0148 | Buy Now |
|
Win Source Electronics | IC RF DETECT 100MHZ-2.5GHZ 8MSOP / RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 41096 |
|
$3.2980 / $4.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8313ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8313ARMZ-REEL
Analog Devices Inc
0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8313ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8313ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8313ARM-REEL7 | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARMZ-REEL vs AD8313ARM-REEL7 |
AD8313ARM | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARMZ-REEL vs AD8313ARM |
AD8313ARMZ-REEL7 | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARMZ-REEL vs AD8313ARMZ-REEL7 |