-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9890
|
Newark | Opamp, Dip-8, 1.8 Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:± 2.5V To ± 18V, 5V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Bias Current:2Pa Rohs Compliant: Yes |Analog Devices AD820ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $9.4900 | Buy Now |
DISTI #
505-AD820ANZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2225 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
584-AD820ANZ
|
Mouser Electronics | Precision Amplifiers FET INPT, SINGLE SPLY AMP RoHS: Compliant | 1153 |
|
$6.3700 / $9.7700 | Buy Now |
DISTI #
E54:1762_00108878
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 190 |
|
$4.8170 / $8.0700 | Buy Now |
DISTI #
V36:1790_06213840
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2325 | Americas - 45 |
|
$4.8660 / $6.0660 | Buy Now |
|
Analog Devices Inc | FET INPT, SINGLE SPLY AMP Min Qty: 1 Package Multiple: 50 | 445 |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
AD820ANZ
|
TME | IC: operational amplifier, 1.9MHz, Ch: 1, DIP8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 92 |
|
$10.0000 / $14.9000 | Buy Now |
|
ComSIT USA | SINGLE-SUPPLY, RAIL-TO-RAIL, LOW POWER, FET INPUT OP AMP Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant | Europe - 24 |
|
RFQ | |
DISTI #
AD820ANZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3200 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD820ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD820ANZ
Analog Devices Inc
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD820ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD820ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD820AN | IC OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier | Analog Devices Inc | AD820ANZ vs AD820AN |