-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7896ANZ-ND
|
DigiKey | IC ADC 12BIT SAR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$30.1889 / $38.6000 | Buy Now |
DISTI #
584-AD7896ANZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT SAMPLING A/D IC RoHS: Compliant | 11 |
|
$30.1800 / $38.5900 | Buy Now |
|
Analog Devices Inc | 12-BIT SAMPLING A/D IC Min Qty: 1 Package Multiple: 1 | 2854 |
|
$19.5600 / $38.6000 | Buy Now |
|
Rochester Electronics | AD7896 - 12-Bit, Serial ADC RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$26.4700 / $31.1400 | Buy Now |
DISTI #
AD7896ANZ
|
TME | IC: A/D converter, Ch: 1, 12bit, 100ksps, 2.7÷5.5V, DIP8, ±1LSB Min Qty: 1 | 0 |
|
$31.7000 / $44.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7896ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7896ANZ
Analog Devices Inc
2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7896ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7896ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7896SQ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Analog to Digital Converter | Analog Devices Inc | AD7896ANZ vs AD7896SQ |
AD7896BN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, MO-095AA, DIP-8, Analog to Digital Converter | Analog Devices Inc | AD7896ANZ vs AD7896BN |