-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9536
|
Newark | Adc, 14Bit, 350Ksps, Qfp-44, Resolution (Bits):14Bit, Sampling Rate:350Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:44Pinsrohs Compliant: Yes |Analog Devices AD7865ASZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$46.3500 / $57.3400 | Buy Now |
DISTI #
505-AD7865ASZ-1-ND
|
DigiKey | IC ADC 14BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
170 In Stock |
|
$37.9235 / $48.4900 | Buy Now |
DISTI #
584-AD7865ASZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH. SIMULTANEOUS BIPOLAR,14-B ADC I.C. RoHS: Compliant | 48 |
|
$39.2700 / $48.4800 | Buy Now |
|
Analog Devices Inc | 4 CH. SIMULTANEOUS BIPOLAR,14- Min Qty: 1 Package Multiple: 1 | 34 |
|
$25.1200 / $48.4900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | AD7865ASZ-1 , 14 位-Bit ADC, 并行接口, 44针 MQFP封装 | 200 |
|
RFQ | |
|
Win Source Electronics | IC ADC 14BIT DUAL 4CH 44-MQFP | 6501 |
|
$14.1310 / $21.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7865ASZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865ASZ-1
Analog Devices Inc
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7865ASZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865ASZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7865YS-1REEL | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7865ASZ-1 vs AD7865YS-1REEL |
AD7865ASZ-1REEL | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | Analog Devices Inc | AD7865ASZ-1 vs AD7865ASZ-1REEL |
AD7865YS-1 | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7865ASZ-1 vs AD7865YS-1 |
AD7865YSZ-1 | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | Analog Devices Inc | AD7865ASZ-1 vs AD7865YSZ-1 |
AD7865AS-1REEL | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7865ASZ-1 vs AD7865AS-1REEL |