-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9534
|
Newark | Adc, 12-Bit, 500Ksps, Mqfp-44, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7864ASZ-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$44.5300 / $54.2500 | Buy Now |
DISTI #
AD7864ASZ-2-ND
|
DigiKey | IC ADC 12BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
167 In Stock |
|
$35.8873 / $45.8800 | Buy Now |
DISTI #
584-AD7864ASZ-2
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH.SIMULTANEOUS SAMPL.500 KSPS ADC I.C RoHS: Compliant | 128 |
|
$36.2600 / $45.8700 | Buy Now |
|
Analog Devices Inc | 4 CH.SIMULTANEOUS SAMPL.500 KS Min Qty: 1 Package Multiple: 1 | 137 |
|
$23.6600 / $45.8800 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 4 CHANNEL, PARALLEL, WORD ACCESS, PQFP44 | 24 |
|
$36.9360 / $41.0400 | Buy Now |
|
Rochester Electronics | AD7864 - High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$31.4600 / $37.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7864ASZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7864ASZ-2
Analog Devices Inc
High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-112-AA, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.13 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7864ASZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7864ASZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7864ASZ-2REEL | High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC | Analog Devices Inc | AD7864ASZ-2 vs AD7864ASZ-2REEL |
AD7864AS-2REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7864ASZ-2 vs AD7864AS-2REEL |