-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9812
|
Newark | Adc, 24Bit, Tssop-28, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75Vrohs Compliant: Yes |Analog Devices AD7732BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$18.7000 / $23.5800 | Buy Now |
DISTI #
505-AD7732BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
225 In Stock |
|
$17.2552 / $24.1300 | Buy Now |
DISTI #
584-AD7732BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC RoHS: Compliant | 880 |
|
$17.9800 / $21.4000 | Buy Now |
DISTI #
E54:1762_00108087
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 1946 |
|
$17.2207 / $24.0817 | Buy Now |
DISTI #
A01:0375_00108087
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2312 | Asia - 1900 |
|
$16.4500 / $18.4400 | Buy Now |
DISTI #
V36:1790_06211641
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2303 | Americas - 50 |
|
$17.1400 / $19.5200 | Buy Now |
DISTI #
V99:2348_06211641
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 7 |
|
$16.6200 / $18.7200 | Buy Now |
|
Analog Devices Inc | 2 Diff Ch ±10V input, 28-Bit S Min Qty: 1 Package Multiple: 50 | 95 |
|
$11.4700 / $24.1300 | Buy Now |
DISTI #
80942779
|
Verical | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 1946 |
|
$17.2207 / $24.0817 | Buy Now |
DISTI #
24099210
|
Verical | 2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1900 |
|
$16.4500 / $18.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7732BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7732BRUZ
Analog Devices Inc
2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 82.034 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.012 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7732BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7732BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7732BRU-REEL | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD7732BRUZ vs AD7732BRU-REEL |
AD7732BRUZ-REEL | 2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7732BRUZ vs AD7732BRUZ-REEL |
AD7732BRU | 2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7732BRUZ vs AD7732BRU |
AD7732BRU-REEL7 | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD7732BRUZ vs AD7732BRU-REEL7 |