Part Details for AD7476ABRMZ-REEL7 by Analog Devices Inc
Overview of AD7476ABRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7476ABRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7476ABRMZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
656 In Stock |
|
$7.9658 / $12.5800 | Buy Now |
DISTI #
584-AD7476ABRMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Low Power ADC in uSOIC Pkg I.C RoHS: Compliant | 99 |
|
$7.9600 / $12.5700 | Buy Now |
|
Analog Devices Inc | 12-Bit Low Power ADC in uSOIC Min Qty: 1 Package Multiple: 1000 | 132 |
|
$7.9658 / $12.5800 | Buy Now |
DISTI #
AD7476ABRMZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.7500 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT SAR 8MSOP | 1080 |
|
RFQ |
Part Details for AD7476ABRMZ-REEL7
AD7476ABRMZ-REEL7 CAD Models
AD7476ABRMZ-REEL7 Part Data Attributes
|
AD7476ABRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476ABRMZ-REEL7
Analog Devices Inc
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7476ABRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7476ABRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476ABRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7476ABRMZ-REEL7 vs AD7476ABRM-REEL |
AD7476ABRM | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7476ABRMZ-REEL7 vs AD7476ABRM |
AD7476ABRM-REEL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7476ABRMZ-REEL7 vs AD7476ABRM-REEL7 |
AD7476ABRM | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7476ABRMZ-REEL7 vs AD7476ABRM |
AD7476ABRMZ-REEL | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7476ABRMZ-REEL7 vs AD7476ABRMZ-REEL |
AD7476ABRMZ | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7476ABRMZ-REEL7 vs AD7476ABRMZ |