Part Details for AD737JRZ-5-R7 by Analog Devices Inc
Overview of AD737JRZ-5-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD737JRZ-5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD737JRZ-5-R7TR-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8449 | Buy Now |
DISTI #
584-AD737JRZ-5-R7
|
Mouser Electronics | Power Management Specialized - PMIC RMS-DC CONVERTER IC RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
|
Analog Devices Inc | RMS-DC CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.8449 | Buy Now |
Part Details for AD737JRZ-5-R7
AD737JRZ-5-R7 CAD Models
AD737JRZ-5-R7 Part Data Attributes
|
AD737JRZ-5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JRZ-5-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEADFREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD737JRZ-5-R7
This table gives cross-reference parts and alternative options found for AD737JRZ-5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JRZ-5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD737ARZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737ARZ |
AD737JRZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737JRZ-R7 |
AD737KRZ | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737KRZ |
AD737AR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737AR |
AD737JRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737JRZ-RL |
AD737KRZ-REEL | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737KRZ-REEL |
AD737JRZ-R7 | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD737JRZ-5-R7 vs AD737JRZ-R7 |
AD737JRZ-5 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737JRZ-5 |
AD737KRZ-REEL7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JRZ-5-R7 vs AD737KRZ-REEL7 |
AD737JR | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD737JRZ-5-R7 vs AD737JR |