-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9758
|
Newark | Adc, 12Bit, 22.22Ksps, Lfcsp-20, Resolution (Bits):12Bit, Sampling Rate:22.22Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7291BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$8.3300 / $11.7400 | Buy Now |
DISTI #
505-AD7291BCPZ-ND
|
DigiKey | IC ADC 12BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$6.9449 / $10.9700 | Buy Now |
DISTI #
584-AD7291BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC Ch 12 bit SAR wt internal temp sen I.C RoHS: Compliant | 828 |
|
$7.4300 / $10.9700 | Buy Now |
|
Analog Devices Inc | Ch 12 bit SAR wt internal temp Min Qty: 1 Package Multiple: 1 | 19 |
|
$4.8000 / $10.9700 | Buy Now |
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC20 | 16 |
|
$10.4174 / $11.7196 | Buy Now |
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC20 | 102 |
|
$9.6361 / $11.7196 | Buy Now |
DISTI #
AD7291BCPZ
|
TME | IC: A/D converter, Ch: 8, 12bit, 22.22ksps, 2.8÷3.6V, LFCSP_WQ20 Min Qty: 1 | 0 |
|
$10.3000 / $12.9000 | RFQ |
|
Win Source Electronics | 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor | IC ADC 12BIT SAR 20LFCSP-WQ | 14600 |
|
$8.1020 / $12.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7291BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7291BCPZ
Analog Devices Inc
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02222 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |