-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Monolithic Current Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9352
|
Newark | Current Transmitter, 4-20/0-20 Ma, Wsoic, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD694ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.6100 / $21.0800 | Buy Now |
DISTI #
505-AD694ARZ-ND
|
DigiKey | IC TRANSMITTER 4-20MA 16-SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
13 In Stock |
|
$14.4955 / $20.2700 | Buy Now |
DISTI #
584-AD694ARZ
|
Mouser Electronics | Instrumentation Amplifiers IC LOOP TRANSMITER IC RoHS: Compliant | 191 |
|
$15.9600 / $20.2700 | Buy Now |
|
Analog Devices Inc | IC LOOP TRANSMITER IC Min Qty: 1 Package Multiple: 47 | 3 |
|
$9.8800 / $20.2700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
AD694ARZ
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, SO16-W Min Qty: 1 | 463 |
|
$11.3000 / $14.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3693 |
|
$22.7928 | Buy Now |
|
ComSIT USA | 4-20 MILLI AMP TRANSMITTER Analog Circuit, 1 Func, BIPolar, PDSO16 RoHS: Compliant | Europe - 1 |
|
RFQ | |
|
Win Source Electronics | IC TRANSMITTER 4-20MA 16-SOIC | 23500 |
|
$9.7980 / $14.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694ARZ
Analog Devices Inc
4-20mA Monolithic Current Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD694ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD694ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD694AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD694ARZ vs AD694AR-REEL |
AD694AR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD694ARZ vs AD694AR |
AD694BRZ | 4-20mA Monolithic Current Transmitter | Analog Devices Inc | AD694ARZ vs AD694BRZ |
AD694BR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD694ARZ vs AD694BR |