Part Details for AD5005HB-D70 by ADDA USA Corporation
Overview of AD5005HB-D70 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5005HB-D70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0916
|
Newark | Axial Fan, 50Mm, 5Vdc, 14.3Cfm, 34Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14.3Cfm, Noise Rating:34Dba, Power Rating:1.05W, Ip Rating:- Rohs Compliant: Yes |Adda AD5005HB-D70 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |