-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9147
|
Newark | Temperature Sensor, 0.5Deg C, To-92-3, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:0°C, Sensing Temperature Max:100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD22103KTZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.1600 | Buy Now |
DISTI #
AD22103KTZ-ND
|
DigiKey | SENSOR ANALOG 0C-100C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
583 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-AD22103KTZ
|
Mouser Electronics | Board Mount Temperature Sensors 3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant | 0 |
|
$2.9600 / $5.9200 | Order Now |
|
Analog Devices Inc | 3V TEMP SENSOR Min Qty: 1 Package Multiple: 100 | 117 |
|
$2.9687 / $5.9200 | Buy Now |
|
Rochester Electronics | AD22103 - 3.3V Supply, Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$2.7400 / $3.2200 | Buy Now |
|
Ameya Holding Limited | AD22103KTZ 温度传感器, ±0.75°C, 3针 TO-92封装 | 117 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-92-3 | 90000 |
|
RFQ | |
DISTI #
4028799
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 0.5DEG C, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2633 / $6.2757 | Buy Now |
DISTI #
4028799
|
Farnell | TEMPERATURE SENSOR, 0.5DEG C, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.0940 / $5.8748 | Buy Now |
|
LCSC | TO-92 Temperature Sensors ROHS | 2 |
|
$2.6928 / $3.9047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22103KTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22103KTZ
Analog Devices Inc
3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |