Part Details for AD22103KRZ-R7 by Analog Devices Inc
Overview of AD22103KRZ-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AD22103KRZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8228
|
Newark | Temperature Sensor, 100Deg C, Nsoic-8, Ic Output Type:Voltage, Sensing Accuracy Range:± 2.5%, Sensing Temperature Min:0°C, Sensing Temperature Max:100°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD22103KRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6900 | Buy Now |
DISTI #
505-AD22103KRZ-R7CT-ND
|
DigiKey | SENSOR ANALOG 0C-100C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.5734 | Buy Now |
DISTI #
584-AD22103KRZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant | 199 |
|
$3.4400 / $5.8700 | Buy Now |
DISTI #
V72:2272_06208584
|
Arrow Electronics | Temp Sensor Analog 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 472 |
|
$3.1290 / $3.3420 | Buy Now |
|
Analog Devices Inc | 114-10E-013V TEMP SENSOR Min Qty: 1000 Package Multiple: 1000 | 5200 |
|
$3.5734 / $7.3900 | Buy Now |
DISTI #
26615914
|
Verical | Temp Sensor Analog 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$3.4857 | Buy Now |
DISTI #
33988135
|
Verical | Temp Sensor Analog 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1840 | Americas - 472 |
|
$3.1290 / $3.3420 | Buy Now |
|
Rochester Electronics | AD22103 - 3.3V Supply, Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant Status: Active Min Qty: 1 | 1706 |
|
$3.0200 / $3.5600 | Buy Now |
Part Details for AD22103KRZ-R7
AD22103KRZ-R7 CAD Models
AD22103KRZ-R7 Part Data Attributes:
|
AD22103KRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22103KRZ-R7
Analog Devices Inc
3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |