Part Details for AD22103KR by Analog Devices Inc
Overview of AD22103KR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD22103KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 8 |
|
$2.9250 / $5.8500 | Buy Now |
|
Rochester Electronics | AD22103 - 3.3V Supply, Voltage Output Temperature Sensor with Signal Conditioning ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 844 |
|
$2.2400 / $2.6400 | Buy Now |
|
ComSIT USA | 3.3 V SUPPLY, VOLTAGE OUTPUT TEMPERATURE SENSOR WITH SIGNAL CONDITIONING Analog Voltage Output Sensor, 0.95V Max, Rectangular, 8 Pin, Surface Mount RoHS: Not Compliant | Europe - 90 |
|
RFQ | |
|
NexGen Digital | 87 |
|
RFQ |
Part Details for AD22103KR
AD22103KR CAD Models
AD22103KR Part Data Attributes:
|
AD22103KR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22103KR
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for AD22103KR
This table gives cross-reference parts and alternative options found for AD22103KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22103KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22103KRZ-REEL7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Analog Devices Inc | AD22103KR vs AD22103KRZ-REEL7 |
AD22103KRZ-R7 | 3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22103KR vs AD22103KRZ-R7 |
AD22103KRZ-RL | ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Analog Devices Inc | AD22103KR vs AD22103KRZ-RL |
AD22103KRZ | 3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22103KR vs AD22103KRZ |