Part Details for AD10T2 by Opto 22
Overview of AD10T2 by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD10T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3421
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Resolution:12 Bits, Signal Input Type:100 Ohm Rtd Rohs Compliant: Yes |Opto 22 AD10T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.6800 / $305.3500 | Buy Now |
DISTI #
94-AD10T2
|
Mouser Electronics | Temperature Controllers G1 100 Ohm RTD Analog Input Isolated RoHS: Compliant | 1 |
|
$268.8900 / $277.2200 | Buy Now |
DISTI #
70133512
|
RS | I/O Module, 5 VDC @ 170 mA, 100 ms, 100 Ohms (Platinum), 0 to degC | Opto 22 AD10T2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$280.3100 / $311.4600 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$255.8400 / $281.4300 | Buy Now | |
|
Quest Components | 3 |
|
$354.6625 / $365.0938 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$255.8400 / $281.4300 | Buy Now |