Part Details for AD-4310P4310J-2 by Amphenol RF
Overview of AD-4310P4310J-2 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-4310P4310J-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4027
|
Newark | Rf Coax Adaptor, 4.3/10 Plug-Jack, 3Ghz, Convert From Coax Type:4.3/10, Convert From Gender:Plug, Convert To Coax Type:4.3/10, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-4310P4310J-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5300 / $79.1400 | Buy Now |
DISTI #
ARF2514-ND
|
DigiKey | CONN ADAPT PLUG-JACK 4.3/10 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$63.9694 / $79.3800 | Buy Now |
DISTI #
70952201
|
RS | Adapter, 4.3/10 Plug to 4.3/10 Jack, Right Angle, Low PIM | Amphenol RF AD-4310P4310J-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$59.3400 / $77.0700 | Buy Now |
DISTI #
AMRAD-4310P4310J-2
|
Heilind Electronics | ADAPTER, 4.3/10 PLUG TO 4.3/10 JACK, RIGHT ANGLE, LOW PIM | Americas - 0 in Stock |
|
$62.8281 / $69.4532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4500 / $103.1900 | Buy Now |
DISTI #
AD-4310P4310J-2
|
TME | Adapter, 4.3-10 male,4.3-10 female, Insulation: PTFE, 50Ω Min Qty: 1 | 0 |
|
$63.7400 / $91.0600 | RFQ |
DISTI #
AMRAD-4310P4310J-2
|
Interstate Connecting Components | ADAPTER, 4.3/10 PLUG TO 4.3/10 JACK, RIGHT ANGLE, LOW PIM | 0 |
|
$62.8281 / $69.4532 | Buy Now |
DISTI #
3596256
|
element14 Asia-Pacific | RF COAX ADAPTOR, 4.3/10 PLUG-JACK, 3GHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.2630 / $79.7476 | Buy Now |
DISTI #
3596256
|
Farnell | RF COAX ADAPTOR, 4.3/10 PLUG-JACK, 3GHZ RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 20 |
|
$80.4416 / $92.9281 | Buy Now |
DISTI #
57876.1
|
TestEquity LLC | Amphenol RF AD-4310P4310J-2 Adapter, 4.3-10 Plug to 4.3/10 Jack, Right Angle, 50 Ohm | 0 |
|
$66.6900 | Buy Now |