Part Details for ACT1210-101-2P-TL00 by TDK Epcos
Overview of ACT1210-101-2P-TL00 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT1210-101-2P-TL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46D6733
|
Bürklin Elektronik | Signal line choke, SMD 1210, 100 µH, 150 mA, ACT1210-101-2P-TL00 Min Qty: 10 | 8494 |
|
$0.6682 / $1.2826 | Buy Now |
DISTI #
3648880
|
Farnell | COMMON MODE CHOKE, 100UH, 0.15A, 1210 RoHS: Compliant Min Qty: 6000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.8952 | Buy Now |
|
LCSC | 100uH100kHz 5.1k10MHz 1.5 2 - Common Mode Filters ROHS | 6264 |
|
$0.3701 / $0.6536 | Buy Now |